Motor Starters | DOL & Star Delta Starters | RS
Recently searched

    Motor Starters

    Motor starters are devices used to control and protect electric motors. They provide the necessary means to start, stop, and regulate the operation of electric motors, ensuring their safe and efficient functioning. Motor starters typically consist of several components working together.

     What are the Benefits of motor starters?

    Engine Starting: The primary function of a motor starter is to initiate the engine's ignition process.Quick Startup: Motor starters enable rapid engine startup, allowing for the efficient and timely operation of the vehicle or machinery.Versatility: Motor starters are compatible with various types of internal combustion engines, including gasoline, diesel, and alternative fuel engines.Reliability: Motor StarterS are designed to withstand demanding conditions and repeated use.Safety Features: Motor starters often incorporate safety features to protect against potential hazards.Energy Efficiency: Motor Starters are designed to operate efficiently, converting electrical energy into mechanical energy with minimal power loss.Compatibility with Control Systems: Motor starters can be integrated with control systems to enable remote starting or automated engine control.

     What are the types of motor starters?

    Direct-On-Line (DOL) Starter: The DOL starter is the simplest and most basic type of motor starter. It directly connects the motor to the power supply, providing full voltage during start-up. This type of starter is suitable for small motors with low starting currents and minimal load torque.Star-Delta Starter: The star-delta starter is used for large induction motors. It employs a special switching mechanism to initially start the motor in a "star" configuration, which reduces the starting current, and then switches to a "delta" configuration for normal operation.Soft Starter: A soft starter gradually increases the voltage and current supplied to the motor during startup, reducing the impact on the electrical system. It provides a controlled and smooth acceleration, minimizing mechanical and electrical stress.Reversing Starter: also known as a reversing motor starter, is a type of motor starter that allows an electric motor to be operated in both forward and reverse directions. It provides the necessary control and switching functions to change the motor's rotation direction.

    What applications use motor starters?

    Automotive VehiclesConstruction EquipmentMarine EnginesAgricultural MachineryIndustrial EnginesRecreational VehiclesLawn and Garden Equipment

    3072 Products showing for Motor Starters

    Schneider Electric
    Enclosure
    4 kW
    DOL
    TeSys
    690 V ac
    3
    9 A AC-3
    IP657
    -
    Automatic
    -
    166mm
    88mm
    -
    Yes
    Green Premium
    -
    -
    128.5mm
    LC1D
    Siemens
    -
    -
    Reversing Starter
    SIRIUS
    690 V ac
    2
    12 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    -
    -
    Reversing Starter
    SIRIUS
    690 V ac
    3
    32 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    15 kW
    -
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    U-Line
    Schneider Electric
    -
    15 kW
    DOL
    TeSys
    110 V ac
    3
    25 A
    IP65
    -
    Manual
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    Siemens
    -
    370 W
    Reversing Starter
    SIRIUS
    690 V
    3
    1.25 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    -
    0.09 kW
    DOL
    Eaton Moeller
    415 V ac
    3
    400 mA
    IP20
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    25 hp
    Reversing
    TeSys
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    U-Line
    Schneider Electric
    -
    7.5 kW
    DOL
    TeSys
    380 V ac
    3
    12 A
    IP65
    -
    Manual
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    Schneider Electric
    Enclosure
    5.5 kW
    DOL
    -
    415 V ac
    3
    -
    IP65
    3P
    Automatic
    -
    160mm
    78mm
    -
    Yes
    Green Premium
    -
    -
    108mm
    LE1
    Schneider Electric
    -
    25 hp
    -
    TeSys
    220 V
    3
    32 A
    IP20, IP40
    3
    -
    -
    145mm
    45mm
    -
    Yes
    Green Premium
    -
    -
    126mm
    U-Line
    Schneider Electric
    -
    7.5 kW
    Star Delta
    TeSys
    690 V ac
    -
    9 A
    IP20
    3P
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    Siemens
    -
    110 kW
    Soft Start
    SIRIUS 3RW
    400 → 600 V
    3
    210 A
    IP00
    -
    -
    -
    -
    -
    Concentrated or compact solution, Saves energy
    Yes
    -
    -
    -
    -
    3RW50
    Lovato
    Enclosure
    22 kW
    Star Delta
    -
    400 V ac
    3
    -
    IP65
    -
    Manual
    Isolator Included, Thermal Over Load Relay
    300mm
    300mm
    -
    -
    -
    -
    -
    200mm
    SDSI
    Schneider Electric
    -
    160 kW, 315 kW, 355 kW
    Soft Start
    Altistart 22
    230 → 440 V ac
    3
    560 A
    -
    -
    Manual
    -
    -
    -
    -
    Yes
    Green Premium
    -
    -
    -
    -
    Schneider Electric
    Enclosure
    5.5 kW
    DOL
    -
    690 V ac
    -
    -
    IP657
    -
    Automatic
    -
    166mm
    88mm
    -
    Yes
    Green Premium
    -
    -
    128.5mm
    LC1D
    Siemens
    -
    2.2 kW
    DOL
    SIRIUS 3RA
    400 V ac
    3
    4.9 A
    IP20
    3P
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3RA2
    Siemens
    -
    18.5 kW
    Soft Start
    SIRIUS 3RW
    400 V
    3
    38 A
    IP20
    3
    -
    -
    151mm
    45mm
    -
    -
    -
    -
    -
    125mm
    3RW30
    Eaton
    -
    30 kW
    Star Delta
    -
    400 V
    3
    55 A
    IP20
    -
    -
    -
    138mm
    158mm
    -
    -
    -
    -
    -
    95mm
    -
    ABB
    -
    75 kW
    Soft Start
    -
    600 V
    3
    171 A
    IP00, IP20
    -
    -
    -
    295mm
    130mm
    -
    -
    -
    -
    -
    219.5mm
    PSE
    Results per page