Packing Tape, Parcel Tape, Box Tape & Shipping Tape | RS
Recently searched

    Packing Tapes

    Packing tape also referred to as parcel tape, is mostly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

    A packing tape, also known as parcel tape, is made from a polypropylene or polyester composition and is designed to stick to surfaces under pressure due to its pressure-sensitive nature. Used for a wide range of purposes, primarily to seal boxes and packages for shipments. That sounds pretty straightforward, doesn't it? If you consider the wide variety of box sizes, weights, and shapes available today, it becomes apparent that packaging tape must perform under a variety of conditions.

    Packing tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

    Our product line includes transparent tape, coloured tape, clear tape and brown tape. It comes in a variety of sizes, although the most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different widths (mm) and lengths (m) of tapes are widely available.

    How to apply parcel tape?

    The packaging or parcel tape can be applied in a variety of ways, either manually or with a stationary dispenser, like that of Sellotape. A handheld tape dispenser with a serrated edge cuts the tape at the correct place and prevents it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low-noise tape can be especially effective and ideal when using it for high-speed packaging lines.

    Type of packing tapes

    Parcel tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm with various backings for different package-type applications such as;

    Glass Fiber

    With the right application process, glass fibre tape can be used to manufacture any type of profile, including spars and any hollow construction, in which case, when applied properly, you can be certain the reinforced fibres are free of air bubbles throughout the braided hose, completely seamless and resilient - therefore strong - around the forming core edge as well.

    This resin system is sufficiently impregnated to ensure a strong bond.

    Kraft Paper

    Kraft paper is a type of paper or paperboard produced using wooden pulp using machines and employing kraft technology. Among its many uses are wrapping and producing grocery bags. Both online and offline stores sell this product at a good high price.

    PVC

    PVC tape also referred to as Polyvinyl chloride tape offers high-strength and durable packaging tape that is appropriate for dealing with bulky shipments, specifically heavy objects or supplies that are larger in size. With a flat surface, it comes pre-adhered to a strong natural rubber adhesive that adheres to a variety of surfaces, notably cardboard.

    PET

    Polyester adhesive tape (PET tape) is similar to Kapton tape in terms of how it has a smooth appearance, making it useful when it comes to creating clean models.

    214 Products showing for Packing Tapes

    RS PRO
    Polypropylene
    48mm
    66m
    -
    0.054mm
    Transparent
    -
    110%
    -
    -
    -
    -
    -
    -
    RS PRO
    Polypropylene
    48mm
    66m
    -
    0.054mm
    Brown
    -
    110%
    -
    -
    -
    -
    -
    -
    3M
    BOPP, Glass Fibre
    25mm
    50m
    -
    0.14mm
    Transparent
    Manual
    6%
    8959 25MM
    300N/cm
    SCOTCH 8959
    -
    -
    -
    Tesa
    PVC
    9mm
    66m
    -
    65mm
    Transparent
    Auto, Manual
    60%
    04104-00011-00
    60N/cm
    4104
    -
    -
    -
    DUCK TAPE
    Acrylic
    48mm
    50m
    -
    0.06mm
    Clear
    -
    -
    287084
    -
    -
    -
    -
    -
    Tesa
    PVC
    50mm
    66m
    FRAGILE
    -
    Red/White
    Auto, Manual
    -
    06120-00105-01
    -
    6120
    -
    -
    -
    Tesa
    PVC
    19mm
    66m
    -
    59µm
    Transparent
    Auto, Manual
    75%
    04204-00010-00
    50N/cm
    4204
    -
    -
    -
    Tesa
    PP
    50mm
    66m
    -
    45µm
    Brown
    Auto, Manual
    140%
    64014-00039-00
    35N/cm
    64014
    -
    -
    -
    3M
    BOPP
    50mm
    66m
    -
    0.05mm
    Brown
    Manual
    160%
    309 B 50X66
    51N/cm
    SCOTCH 309
    -
    -
    -
    Tesa
    PVC
    50mm
    66m
    -
    49mm
    Brown
    Auto, Manual
    75%
    04120-00042-00
    43N/cm
    4120
    -
    -
    -
    3M
    BOPP
    50mm
    100m
    -
    0.07mm
    Transparent
    Manual
    125%
    313
    61.3N/cm
    SCOTCH 313
    -
    -
    -
    3M
    Polypropylene Film
    48mm
    914m
    -
    0.079mm
    Transparent
    -
    160%
    7100215511
    61.3N/cm
    Scotch High Tack 375+
    -
    -
    -
    Tesa
    Silicone-coated Cloth
    100mm
    25m
    -
    620µm
    Grey
    -
    -
    04863-00002-03
    -
    4863
    -
    -
    -
    3M
    Polypropylene
    50mm
    66m
    Clear
    0.045mm
    -
    -
    -
    3M 371 50mm x 66m
    -
    -
    -
    -
    -
    Tesa
    Paper
    50mm
    25m
    -
    210mm
    Brown
    Auto, Manual
    6%
    60013-00000-00
    125N/cm
    60013
    -
    -
    -
    3M
    Polypropylene Film
    48mm
    50m
    -
    0.079mm
    Transparent
    -
    160%
    7100215092
    61.3N/cm
    Scotch High Tack 375+
    -
    -
    -
    3M
    Polypropylene
    50mm
    50m
    None
    0mm
    Clear
    -
    -
    7000095692
    -
    8954
    -
    -
    -
    3M
    BOPP
    50mm
    100m
    -
    0.07mm
    Brown
    Manual
    125%
    313
    61.3N/cm
    SCOTCH 313
    -
    -
    -
    Tesa
    PP
    50mm
    66m
    -
    50µm
    Transparent
    Auto, Manual
    140%
    04024-00234-04
    45N/cm
    4024
    -
    -
    -
    Tesa
    Paper
    75mm
    50m
    -
    125mm
    White
    Auto, Manual
    8%
    04713-00005-00
    30N/cm
    4713
    -
    Yes
    FSC Certified
    Results per page