Packing Tape, Parcel Tape, Box Tape & Shipping Tape | RS
Recently searched

    Packing Tapes

    Packing tape also referred to as parcel tape, is mostly used to seal up cardboard boxes, secure packages or used to repair or secure a box or package if necessary. They are ideal to use when packaging up goods for postage or when packing up boxes for moving.

    A packing tape, also known as parcel tape, is made from a polypropylene or polyester composition and is designed to stick to surfaces under pressure due to its pressure-sensitive nature. Used for a wide range of purposes, primarily to seal boxes and packages for shipments. That sounds pretty straightforward, doesn't it? If you consider the wide variety of box sizes, weights, and shapes available today, it becomes apparent that packaging tape must perform under a variety of conditions.

    Packing tape is available to buy individually or in a pack of several rolls. Packing tape is ideal in helping to ensure your customer is satisfied with the goods that they receive, and that their parcel or supplies arrive securely and are in pristine condition on delivery.

    Our product line includes transparent tape, coloured tape, clear tape and brown tape. It comes in a variety of sizes, although the most common small core rolls of tape are 19 mm x 33 m, large core tape rolls are 19 mm x 66 m and packaging tape is 50 mm x 66 m. Although many different widths (mm) and lengths (m) of tapes are widely available.

    How to apply parcel tape?

    The packaging or parcel tape can be applied in a variety of ways, either manually or with a stationary dispenser, like that of Sellotape. A handheld tape dispenser with a serrated edge cuts the tape at the correct place and prevents it from becoming tangled and unnecessarily wasted. Or the packing tape can be applied with automated machinery, in this case, low-noise tape can be especially effective and ideal when using it for high-speed packaging lines.

    Type of packing tapes

    Parcel tape is available in a range of variations that work effectively on different surfaces. Different tensile strengths are available ranging from 7N/cm all the way to 800N/cm with various backings for different package-type applications such as;

    Glass Fiber

    With the right application process, glass fibre tape can be used to manufacture any type of profile, including spars and any hollow construction, in which case, when applied properly, you can be certain the reinforced fibres are free of air bubbles throughout the braided hose, completely seamless and resilient - therefore strong - around the forming core edge as well.

    This resin system is sufficiently impregnated to ensure a strong bond.

    Kraft Paper

    Kraft paper is a type of paper or paperboard produced using wooden pulp using machines and employing kraft technology. Among its many uses are wrapping and producing grocery bags. Both online and offline stores sell this product at a good high price.

    PVC

    PVC tape also referred to as Polyvinyl chloride tape offers high-strength and durable packaging tape that is appropriate for dealing with bulky shipments, specifically heavy objects or supplies that are larger in size. With a flat surface, it comes pre-adhered to a strong natural rubber adhesive that adheres to a variety of surfaces, notably cardboard.

    PET

    Polyester adhesive tape (PET tape) is similar to Kapton tape in terms of how it has a smooth appearance, making it useful when it comes to creating clean models.

    214 Products showing for Packing Tapes

    Tesa
    PVC
    50mm
    66m
    -
    65mm
    Transparent
    Auto, Manual
    60%
    04124-00015-00
    60N/cm
    4124
    -
    -
    -
    Tesa
    Paper
    75mm
    50m
    -
    125mm
    Brown
    Auto, Manual
    8%
    04713-00001-00
    30N/cm
    4713
    -
    Yes
    FSC Certified
    3M
    Polypropylene Film
    50mm
    50m
    -
    0.12mm
    White Transparent
    -
    -
    8956
    -
    700003536
    -
    -
    -
    Tesa
    MOPP
    25mm
    66m
    -
    0.073mm
    Brown
    -
    -
    64286-00003-00
    -
    64286
    -
    -
    -
    Tesa
    MOPP
    50mm
    66m
    -
    0.11mm
    Blue
    -
    -
    64284-00002-10
    -
    64284
    -
    -
    -
    Tesa
    Paper
    50mm
    500m
    -
    125mm
    Brown
    Auto, Manual
    6%
    04313-00001-12
    60N/cm
    4313
    -
    Yes
    FSC Certified
    3M
    BOPP
    50mm
    66m
    -
    0.054mm
    Brown
    -
    165%
    3739 B 50X66
    47N/cm
    SCOTCH 3739
    -
    -
    -
    Tesa
    PP
    50mm
    100m
    -
    46mm
    Brown
    Auto, Manual
    145%
    04089-00217-06
    43N/cm
    4089
    -
    -
    -
    Tesa
    PP
    75mm
    66m
    -
    46mm
    Transparent
    Auto, Manual
    145%
    04089-00002-06
    43N/cm
    4089
    -
    -
    -
    Tesa
    PET
    50mm
    1000m
    -
    0.056mm
    Transparent
    -
    -
    60412-00001-00
    -
    60412
    -
    -
    -
    3M
    BOPP
    50mm
    50m
    Filament Tape
    0.12mm
    -
    -
    -
    3M 8956 50mmw50m
    -
    -
    -
    -
    -
    3M
    Polyethylene
    25mm
    50m
    -
    0.12mm
    Transparent
    -
    6%
    8956 IN 25X50
    260N/cm
    SCOTCH 8956
    -
    -
    -
    Tesa
    Paper
    50mm
    300m
    -
    210mm
    Brown
    Auto, Manual
    6%
    60013-00001-00
    125N/cm
    60013
    -
    -
    -
    Tesa
    PVC Film
    -
    -
    -
    0.067mm
    Red
    -
    -
    60404-00032-00
    -
    60404
    -
    -
    -
    Tesa
    PVC
    25mm
    66m
    -
    65mm
    Transparent
    Auto, Manual
    60%
    04104-00018-00
    60N/cm
    4104
    -
    -
    -
    Tesa
    BOPP
    50mm
    66m
    -
    57µm
    Transparent
    -
    80%
    58153-00000-01
    40N/cm
    58153
    -
    -
    -
    Tesa
    Paper
    -
    -
    -
    0.125mm
    Brown
    -
    -
    04713-00006-00
    -
    4713
    -
    -
    -
    Tesa
    PVC Film
    -
    -
    -
    0.067mm
    Red
    -
    -
    60404-00021-00
    -
    60404
    -
    -
    -
    Tesa
    Paper
    50mm
    50m
    -
    0.105mm
    Brown
    -
    -
    04513-00000-00
    -
    4513
    -
    -
    -
    Tesa
    PVC Film
    -
    -
    -
    0.067mm
    Red
    -
    -
    60404-00045-00
    -
    60404
    -
    -
    -
    Results per page