Self Amalgamating Tape, Rubber Tape, Self Fusing Tape | RS
Recently searched

    Self Amalgamating Tapes

    Self-amalgamating tapes are non-tacky, silicon rubber tape that will bond or fuse to itself when stretched. These tapes offer seamless bonding and can be waterproof and electrically insulating. Moreover, tapes like these do not contain any glue or adhesive ingredients. You can always use them for any type of fixation, any type of application, for insulation, mounting, and protecting wires.

    What is Self Amalgamating Tape?

    Amalgamating means combined so self-amalgamating means these tapes will combine themselves to provide a strong, seamless, rubbery, waterproof electrical insulation layer around cables and cable joints. The bonding occurs when the tape is wrapped around wires, devices or cables through a process called self-fusing. Due to the absence of gum, self-amalgamating tapes are easy to clean or remove from product material.

    How to use self-amalgamating tape?

    The tape has thermal conductivity features if made with iron oxide, which is used for wrapping and sealing wires and cables. The product is non-flammable and is often applied in the aviation and aerospace industries. Self-amalgamating tape can also be used to repair holes and leaks in hoses and pipes. It is often applied to moisture-sealing joints for insulation purposes or used to seal splices and connections in electrical cables with high voltages.

    Rubber Tape Properties

    Unlike regular tapes, self-amalgamating tapes possess no adhesive or adhesive lining, which makes them unique. To apply the tape, stretch it to about twice its original length, and wrap it around the cable so that about 50% of its length overlaps with itself.This causes the tape to self-adhere. It takes an hour for the tape to create a completely waterproof, perfect seal. It is possible to remove these self-fusing tapes without any residue because it lacks adhesive.A wide range of surfaces can be covered with self-amalgamating tape, including moist, rough, dusty, and UV-sensitive - you can even use it underwater.

    Types of Self-Amalgamating Tape

    Various forms of self-amalgamating tape exist in various colours, most commonly black, and various mm widths. These can be made from ethylene propylene rubber (EPR), silicone or polyisobutylene (PIB).

    How long does Self Amalgamating tape last?

    Storing the tape at room temperature and away from direct light or heat will ensure good shelf life. As the tape does not have any glue it has been known to last for decades.What are the advantages of Self Amalgamating Tape?The specialist tape has many advantages, they include:Good high and low-temperature performanceExtremely flexibleOzone resistantWater-resistantUV resistantExcellent conformability to awkward shapesMarkets utilizing self-amalgamating tapesSelf-amalgamating tapes can be used for a variety of cable joins and repairs, the protection of telephone masts from weather, and for general repair and maintenance in the automotive as well as construction industries, such as:CableAutomotiveManufacturingBuilding and ConstructionAssembly and speciality industrySelf-amalgamating tape benefitsThere is an interleave or protective liner on self-amalgamating tapes, allowing the material to remain flexible even under prolonged elongation.

    35 Products showing for Self Amalgamating Tapes

    Tesa
    Silicone
    50mm
    10m
    0.5mm
    Black
    -
    -
    -
    -
    -
    -
    Advance Tapes
    PE
    25mm
    10m
    0.5mm
    Black
    Non-adhesive
    12N/cm
    +130°C
    17000V
    -35°C
    AT85
    Hi-Bond
    Kraft Paper
    50mm
    100m
    0.13mm
    Transparent
    ≥2000 g/25 mm
    ≥5500g/cm²
    +250°C
    -
    -40°C
    VST 9130
    Teroson
    Butyl Rubber
    60mm
    20m
    2mm
    Black
    -
    -
    +80°C
    -
    -40°C
    Teroson RB 81
    Teroson
    Butyl Rubber
    20mm
    30m
    2mm
    Black
    -
    -
    +80°C
    -
    -40°C
    Teroson RB 81
    Advance Tapes
    PE
    50mm
    10m
    0.5mm
    Black
    Non-adhesive
    12N/cm
    +130°C
    17000V
    -35°C
    AT85
    3M
    EPDM
    19mm
    9.15m
    0.76mm
    Black
    Non-adhesive
    14N/cm
    +90°C
    -
    -18°C
    Scotch® 23
    Advance Tapes
    PE
    19mm
    10m
    0.5mm
    Black
    Non-adhesive
    12N/cm
    +130°C
    17000V
    -35°C
    -
    Teroson
    Butyl Rubber
    -
    -
    -
    Black
    -
    -
    -
    -
    -
    TEROSON RB 110 M
    Teroson
    Butyl Rubber
    -
    -
    -
    Black
    -
    -
    -
    -
    -
    TEROSON RB 81
    Teroson
    Butyl Rubber
    -
    -
    -
    Black
    -
    -
    -
    -
    -
    TEROSON RB 81 D6
    Teroson
    Butyl Rubber
    -
    -
    -
    Black
    -
    -
    -
    -
    -
    TEROSON RB 81
    Never Let Go
    Self-Fusing Rubber
    25mm
    2.8m
    -
    Orange
    -
    -
    -
    -
    -
    -
    Teroson
    Butyl Rubber
    -
    -
    -
    Black
    -
    -
    -
    -
    -
    TEROSON RB 963 D8
    Teroson
    Butyl Rubber
    -
    -
    -
    Black
    -
    -
    -
    -
    -
    TEROSON RB 81 D10
    Results per page