Metallic Tape, Copper Tape, Aluminium Tapes, Metal Tape | RS
Recently searched

    Metallic Tapes

    Metallic tape is one of the most common types of adhesive tapes that can be used to adhere to both conductive and non-conductive materials. Depending on their design, these products may have thermal conductivity and be temperature- and weather-resistant, which translates into the possibility of using them in a variety of different situations and environments with ease.

    And as long as conductive tapes are concerned, there is a common use for them- to attach electromagnetic interference (EMI) or radio frequency interferences (RFI) shields to devices or for connecting or bonding the various substrates together for the purpose of grounding.

    Copper Tape

    As for copper tapes, these tapes can be used for a wide range of applications, including ground protection, reducing the risk of a high-voltage power cable breaking through or leaking electricity if these tapes are used correctly.

    Applications of Metallic Tape

    Metallic Tapes have a range of application use such as

    1. Manufacturing
    2. Construction industries
    3. Heating
    4. Ventilation
    5. Insulation

    Types of Metal Tape

    Copper Metal Tape

    This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low-profile traces for components, as RF shielding, and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

    Aluminium Tape

    Also known as foil tape, this has many applications in different industries such as electrical, construction, and HVAC (heating, ventilation, and air conditioning). This tape is flexible, strong, resistant to heat, and metallic silver in color.

    Aluminium tape is remarkably durable which ensures that it remains intact even in temperatures that range from extremely cold to extremely hot. Duct seams, joints, and connections are commonly secured with this tape. Moreover, its waterproof properties are excellent. Aluminized foil tape provides weather protection and chemical protection for exteriors.

    Lead Foil Tape

    This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions and can resist flame, UV degradation, radiation, and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

    Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

    How metallic tapes can help?

    Metallic Tape can also act as a specialized strip of adhesive for attaching various objects using magnets - for example, pictures, postcards, drawings, and plans. Moreover, the powerful self-adhesive nature of metal tape makes it ideal for use with magnets since it adheres perfectly to the foam layer on the wall. Now it's not a big deal to have woodchip wallpaper on your walls.

    It is even possible to build a magnetic wall of your own by sticking several strips parallel to one another. It is possible to cut strips into any shape or size using ordinary household scissors and that's all you need to do.

    115 Products showing for Metallic Tapes

    Advance Tapes
    Copper Tape
    0.06mm
    0.035mm
    10mm
    33m
    Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT526
    3M
    Aluminium Tape
    0.08mm
    0.08mm
    12mm
    55m
    Conductive
    4.5 N/cm
    Acrylic
    -
    33.8N/cm
    +149°C
    -
    -54°C
    431
    Wurth Elektronik
    Copper Tape
    0.07mm
    0.035mm
    8mm
    33m
    Conductive
    5 N/cm
    Acrylate
    None
    40N/cm
    +155°C
    -
    -25°C
    3003308A
    Advance Tapes
    Copper Tape
    0.07mm
    0.05mm
    10mm
    33m
    Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    85N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT528
    Tesa
    Adhesive Tape
    0.115mm
    0.05mm
    25mm
    50m
    Conductive
    -
    -
    None
    -
    -
    -
    -
    60675
    Advance Tapes
    Aluminium Tape
    0.07mm
    0.04mm
    10mm
    33m
    Conductive
    4.5 N/cm
    Acrylic
    -
    25N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT521
    Wurth Elektronik
    Aluminium Tape
    0.07mm
    0.04mm
    8mm
    33m
    Conductive
    4.5 N/cm
    Resin
    -
    25N/cm
    +155°C
    -
    -
    -
    3M
    Copper Tape
    0.07mm
    0.04mm
    15mm
    16.5m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +130°C
    -
    -40°C
    1181
    Advance Tapes
    Copper Tape
    0.06mm
    0.035mm
    25mm
    33m
    Conductive
    5 N/cm
    Thermosetting Acrylic
    Tin
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT536
    3M
    Lead Tape
    0.17mm
    0.09mm
    50mm
    33m
    Conductive
    4.9 N/cm
    Rubber
    -
    35N/cm
    +106°C
    -
    -54°C
    420
    Advance Tapes
    Copper Tape
    0.07mm
    0.035mm
    50mm
    33m
    Non-Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT525
    3M
    Aluminium Tape
    0.08mm
    0.11mm
    25mm
    10m
    Non-Conductive
    -
    Acrylic
    None
    48N/cm
    +149°C
    -
    -54°C
    425
    Hi-Bond
    Copper Tape
    0.07mm
    0.025mm
    25mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 720A
    Hi-Bond
    Copper Tape
    0.07mm
    0.025mm
    19mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 720A
    Advance Tapes
    Aluminium Tape
    0.07mm
    0.04mm
    19mm
    33m
    Conductive
    4.5 N/cm
    Acrylic
    -
    25N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT541
    Wurth Elektronik
    Aluminium Tape
    0.07mm
    0.04mm
    10mm
    33m
    Conductive
    4.5 N/cm
    Resin
    -
    25N/cm
    +155°C
    -
    -
    -
    Advance Tapes
    Copper Tape
    0.06mm
    0.035mm
    25mm
    33m
    Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT526
    Advance Tapes
    Aluminium Tape
    0.07mm
    0.04mm
    19mm
    33m
    Conductive
    4.5 N/cm
    Acrylic
    -
    25N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT521
    Tesa
    Aluminium Tape
    0.09mm
    0.05mm
    50mm
    25m
    Conductive
    5 N/cm
    Acrylic
    -
    40N/cm
    +160°C
    -
    -40°C
    50577
    3M
    Aluminium Tape
    0.19mm
    0.19mm
    50mm
    33m
    Conductive
    5.7 N/cm
    Silicone
    -
    236N/cm
    +316°C
    -
    -54°C
    363
    Results per page

    Popular Searches