Sack Trucks | Folding Hand Truck Trolleys | RS
Recently searched

    Sack Trucks

    Sack trucks, also known as hand trucks, come in a wide range of types and styles. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and can be used across many industries and environments such as workshops, warehouses, mailrooms and even offices. Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads.

    What do you need to consider before you buy a Sack Truck?

    Load Capacity

    This is the most important part when it comes to purchasing a sack truck. Load capacity will depend on the wheel type, material, and construction of the sack truck. Load capacity could range from 50kg to 500kg.

    Wheel Type

    • Solid rubber tyres - they are not filled with air so they will not puncture or go flat, so minimal maintenance is required.
    • Pneumatic tyres - great for uneven ground, these are filled with air which absorbs bumps and shocks.
    • Stair climbing trolleys - ideal for moving loads up or down the stairs, their wheels are linked into a triangular shape to ensure that a wheel is always touching a step.

    Toe Plate

    The toe plate is the loading point of the truck and can be also referred to as a foot plate, platform shoe or ledge.

    • Folding toe plate - these are usually bigger and allows you to carry bulkier items.
    • Fixed toe plate - these are smaller than a folding plate, but surprisingly will have higher load capacity.
    • Some sack trucks would have a combination of both fixed and folding toe plate.

    Handles

    The loop handle can be used with one hand, allowing the other hand to be free for opening doors. A variation of the loop handle is the P handle and that allows you to load the truck horizontally before being raised to the upright or tilted position. A dual handle is a combination of the loop handle and 2 separate handles.

    Materials

    You can choose between the two, aluminium or steel material. Steel sack trucks are durable and the best for the highest load capacities and heavy duty applications. Aluminium sack trucks are light and easy to carry or transport, which is a must-have for delivery drivers.

    29 Products showing for Sack Trucks

    Guitel Hervieu
    Foldable
    80kg
    260 x 330mm
    Tyred
    150mm
    Steel
    Light Duty
    -
    -
    -
    RS PRO
    Foldable
    270kg
    310 x 310mm
    Rubber
    200mm
    Aluminium
    Heavy Duty
    1150mm
    310mm
    310mm
    RS PRO
    -
    300kg
    350 x 250mm
    Polyurethane Foam
    260mm
    Steel
    Heavy Duty
    1300mm
    -
    350mm
    RS PRO
    -
    200kg
    355 x 225mm
    Pneumatic
    250mm
    Aluminium
    -
    1250mm
    225mm
    355mm
    Guitel Hervieu
    -
    200kg
    355 x 155mm
    Pneumatic
    260mm
    Steel
    Medium Duty
    -
    -
    -
    Guitel Hervieu
    Foldable
    250kg
    370 x 800mm
    Pneumatic
    260mm
    Steel
    Heavy Load
    -
    -
    -
    Guitel Hervieu
    -
    150kg
    400 x 200mm
    Polyurethane Foam
    260mm
    Steel
    Medium Duty
    -
    -
    -
    Guitel Hervieu
    -
    250kg
    400 x 200mm
    Pneumatic
    260mm
    Steel
    Heavy Load
    -
    -
    -
    Ecospill Ltd
    -
    300kg
    1600 x 740 x 640mm
    -
    -
    PE
    Light Duty
    -
    -
    -
    Results per page