Sack Trucks | Folding Hand Truck Trolleys | RS
Recently searched

    Sack Trucks

    Sack trucks, also known as hand trucks, come in a wide range of types and styles. They are ideal for lifting and transporting heavy loads, which reduces the strain put on individuals and the risk of injury. Sack trucks are adaptable and can be used across many industries and environments such as workshops, warehouses, mailrooms and even offices. Heavy duty sack trucks are made from particularly hardwearing materials, making them suitable for lifting and transporting heavier loads.

    What do you need to consider before you buy a Sack Truck?

    Load Capacity

    This is the most important part when it comes to purchasing a sack truck. Load capacity will depend on the wheel type, material, and construction of the sack truck. Load capacity could range from 50kg to 500kg.

    Wheel Type

    • Solid rubber tyres - they are not filled with air so they will not puncture or go flat, so minimal maintenance is required.
    • Pneumatic tyres - great for uneven ground, these are filled with air which absorbs bumps and shocks.
    • Stair climbing trolleys - ideal for moving loads up or down the stairs, their wheels are linked into a triangular shape to ensure that a wheel is always touching a step.

    Toe Plate

    The toe plate is the loading point of the truck and can be also referred to as a foot plate, platform shoe or ledge.

    • Folding toe plate - these are usually bigger and allows you to carry bulkier items.
    • Fixed toe plate - these are smaller than a folding plate, but surprisingly will have higher load capacity.
    • Some sack trucks would have a combination of both fixed and folding toe plate.

    Handles

    The loop handle can be used with one hand, allowing the other hand to be free for opening doors. A variation of the loop handle is the P handle and that allows you to load the truck horizontally before being raised to the upright or tilted position. A dual handle is a combination of the loop handle and 2 separate handles.

    Materials

    You can choose between the two, aluminium or steel material. Steel sack trucks are durable and the best for the highest load capacities and heavy duty applications. Aluminium sack trucks are light and easy to carry or transport, which is a must-have for delivery drivers.

    29 Products showing for Sack Trucks

    RS PRO
    Foldable
    60kg
    -
    Rubber
    125mm
    Aluminium
    -
    -
    -
    -
    RS PRO
    Foldable
    60kg
    387 x 270mm
    Rubber, Solid
    58mm
    Aluminium
    -
    1050mm
    270mm
    387mm
    RS PRO
    -
    250kg
    475 x 240mm
    Pneumatic
    250mm
    Steel
    Heavy Duty
    1085mm
    240mm
    475mm
    RS PRO
    -
    250kg
    450 x 210mm
    Pneumatic
    250mm
    Steel
    Heavy Duty
    1310mm
    210mm
    450mm
    RS PRO
    Foldable
    90kg
    355 x 240mm
    Solid
    150mm
    Aluminium
    Light Duty
    1105mm
    240mm
    355mm
    RS PRO
    Foldable
    125kg
    -
    Rubber
    175mm
    Aluminium
    -
    -
    -
    -
    RS PRO
    -
    300kg
    385 x 300mm
    Pneumatic
    250mm
    Steel
    Heavy Duty
    1185mm
    300mm
    385mm
    RS PRO
    Foldable
    250kg
    390 x 460mm
    Pneumatic
    250mm
    Steel
    Heavy Duty
    1240mm
    460mm
    390mm
    RS PRO
    -
    100kg
    -
    -
    180mm
    Aluminium
    -
    1000 (Unfolded) mm, 700 (Folded) mm
    -
    -
    RS PRO
    -
    300kg
    900 x 600 x 210mm
    Swivel
    125mm
    Aluminium
    -
    880mm
    600mm
    900mm
    RS PRO
    Foldable
    100kg
    -
    Rubber
    175mm
    Aluminium
    -
    -
    -
    -
    RS PRO
    -
    300kg
    285 x 280mm
    Pneumatic
    250mm
    Steel
    Heavy Duty
    1320mm
    280mm
    285mm
    RS PRO
    -
    150 (Platform Truck Mode) kg, 250 (Sack Truck Mode) kg
    -
    Castor
    100 mm, 250mm
    -
    -
    1175 (Sack Truck Mode) mm, 930 (Platform Truck Mode) mm
    -
    -
    RS PRO
    -
    200kg
    355 x 225mm
    Pneumatic
    250mm
    Aluminium
    -
    1595mm
    255mm
    355mm
    RS PRO
    -
    200kg
    360 x 250mm
    Pneumatic
    200mm
    Steel
    Heavy Duty
    1110mm
    250mm
    360mm
    RS PRO
    -
    100kg
    350 x 180mm
    Rubber
    200mm
    -
    Medium Duty
    1000mm
    180mm
    350mm
    TWD3,741.00
    Each
    RS PRO
    -
    -
    -
    Rubber
    100mm
    -
    -
    -
    -
    -
    RS PRO
    Foldable
    200kg
    -
    Rubber
    200mm
    Aluminium
    -
    -
    -
    -
    Guitel Hervieu
    -
    250kg
    400 x 200mm
    Pneumatic
    260mm
    Steel
    Heavy Load
    -
    -
    -
    Guitel Hervieu
    Foldable
    250kg
    335 x 425mm
    Stair Climbing
    160mm
    Steel
    Heavy Duty
    -
    -
    -
    Results per page