Carrying Handles | RS
Recently searched

    Carrying Handles

    A carrying handle enables the user to carry or manoeuvre transit and equipment cases with ease. Cases with handles may make it easier to carry electronics and other equipment, or several pieces of equipment at once.

    Types of Carrying Handle

    Handles are available in several ergonomic styles to suit needs or adapt to the type of storage compartments used. Some handles include extra features for convenience or use unique form factors. Whether an additional or replacement handle is needed can find several options for handles and mounting hardware. A few of the most common handle types are:

    • Standard- The standard grip attaches to a case using small mounting screws. These handles have a bar design that is easy to grab and often hinged so they can be positioned flat against the lid when it is not in use.
    • Spring-loaded- A handle with a spring mechanism that will stay recessed completely within the lid when not in use.
    • Straps- A strap will function similarly to a bar, but offers extra flexibility.

    What materials do carrying handles use?

    Carrying handles can come in a variety of materials such as:

    • Metal- Steel and stainless steel are extremely durable and can come with a chrome or matte finish.
    • Plastic - A lightweight option, ABS plastic provided added reliability.
    • Rubber- Rubber grips are soft and flexible.

    Features and Benefits

    • Variety of mm sizes to meet different dimensional requirements
    • Choice of different styles
    • Improves the form and function of product

    43 Products showing for Carrying Handles

    TWD374.50
    Each (In a Pack of 2)
    Pinet
    Flush Mount
    ABS
    -
    131 x 79mm
    79mm
    131mm
    TWD389.00
    Each (In a Pack of 2)
    Pinet
    Fold Down
    Steel
    45kg
    160 x 49.6mm
    49.6mm
    160mm
    Pinet
    -
    Stainless Steel
    35kg
    158 x 54mm
    54mm
    158mm
    TWD754.00
    Each (In a Pack of 2)
    Pinet
    -
    Brass
    -
    168 x 50mm
    50mm
    168mm
    TWD1,182.50
    Each (In a Pack of 2)
    Pinet
    Flush Mount,Fold Down,Spring Loaded
    Die Cast Aluminium
    100kg
    120 x 20mm
    20mm
    120mm
    Savigny
    Flush Mount,Fold Down,Spring Loaded
    Steel
    40kg
    -
    -
    -
    TWD3,636.50
    Each (In a Pack of 2)
    Steinbach & Vollman
    Fold Down,Spring Loaded
    Aluminium
    100kg
    120 x 76mm
    76mm
    120mm
    TWD517.00
    Each (In a Pack of 2)
    Pinet
    Fold Down
    Steel
    45kg
    187 x 49.6mm
    49.6mm
    187mm
    Savigny
    Fold Down,Spring Loaded
    Steel
    40kg
    -
    -
    -
    Pinet
    Flush Mount
    ABS
    -
    110 x 56.3mm
    56mm
    110mm
    Savigny
    Fold Down
    Steel
    40kg
    -
    -
    -
    Savigny
    Flush Mount
    Steel
    10kg
    -
    -
    -
    TWD1,315.50
    Each (In a Pack of 2)
    Pinet
    Flush Mount,Fold Down,Spring Loaded
    Die Cast Aluminium
    100kg
    96 x 17.5mm
    17.5mm
    96mm
    TWD568.50
    Each (In a Pack of 2)
    Steinbach & Vollman
    -
    Aluminium
    -
    180 x 36mm
    36mm
    180mm
    Pinet
    Flush Mount,Fold Down
    ABS
    -
    101 x 52mm
    52mm
    101mm
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    TWD405.50
    Each (In a Pack of 2)
    RS PRO
    Fold Down,Spring Loaded
    Stainless Steel
    35kg
    38 x 96.5mm
    96.5mm
    38mm
    Savigny
    -
    Steel
    -
    -
    -
    -
    Savigny
    Fold Down
    Steel
    10kg
    -
    -
    -
    Savigny
    Fold Down
    Steel
    60kg
    -
    -
    -
    Results per page