Identification Sensors | ID Sensors | RS
Recently searched

    Identification Sensors

    Identification Sensors are used in a broad range of domestic and industrial applications that require detection technology. Identification technology such as RFID Technology can be used to detect an object from various distances. This is useful in access management applications.

    Other types of sensors can also function as a barcode reader that can detect and read barcodes from multiple distances. This type of detection technology is useful in retail and industrial settings.

    How do they work?

    Radio Frequency Identification (RFID) uses high frequency (HF) and ultra high frequency (UHF) detection to automatically identify tags attached to an object.

    An RFID System consists of a transponder, radio receiver and transmitter. When the RFID reader device is triggered by an electromagnetic pulse, the RFID tag or object transmits data back to the reader.

    This type of detection is used in a wide range of industrial applications, for example, tracking inventory. These types of sensors can also be used in applications for detecting objects such as:

    • Medical & Pharmaceutical
    • Schools and Universities
    • Retail
    • Access Control
    • Transportation and Logistics
    • Types of Identification Sensors:

    Types of Sensors

    There are several types of sensor technology available at RS with different functions. Some of which include:

    • RFID Tags
    • RFID Readers
    • Infrared
    • Barcode Reader
    • Transceiver
    • Transponder

    Features & Benefits:

    • High quality object detection
    • Real-time response
    • Reliable detection and measurement
    • Cost-effective
    • Easy to set up

    Browse our range of Identification Sensors and order today for free next day delivery

    270 Products showing for Identification Sensors

    SICK
    Barcode Reader
    Cable
    LED
    17.1mm
    330 mA
    24V
    0-360°
    Fixed
    12 → 24 V
    -
    4 W
    71mm
    43mm
    SICK
    RFID Read/Write
    IO-Link
    -
    80mm
    -
    32V
    -
    Fixed
    11 → 32 V dc
    -
    1.8 W
    67mm
    40mm
    Useful Sensors Inc.
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Image Base Code Reader
    M12 Connector
    LED
    50 → 300mm
    -
    24V
    -
    -
    12 → 24 V dc
    RS-232
    3.5 W
    50mm
    40.3mm
    Omron
    RFID Sensor Unit
    Bus Connector
    -
    -
    -
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    Parallax Inc
    RFID Tag
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    Barcode Reader
    Cable
    Laser
    1570mm
    -
    30V
    -
    Fixed
    18 → 30 V dc
    -
    9.5 W
    95mm
    107mm
    SICK
    RFID HF Transponder Disk
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Omron
    Code Reader
    Ethernet TCP/IP, Serial RS-232C, USB
    LED
    40-150mm
    10 mA
    -
    -
    Fixed
    -
    -
    -
    -
    -
    SICK
    RFID Read/Write Device
    Ethernet
    LED
    2000mm
    -
    30V
    -
    -
    10 → 30 V dc
    RS-232
    8 W
    137mm
    131mm
    MikroElektronika
    -
    Wireless
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Telemecanique Sensors
    -
    Wireless
    -
    100mm
    -
    -
    -
    Fixed
    -
    -
    -
    -
    -
    ifm electronic
    RFID Read/Write Head
    1 x M12 Connector
    LED
    100mm
    <50 mA
    -
    -
    -
    24 V
    -
    -
    -
    -
    Omron
    Code Reader
    USB
    LED
    50 → 300mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    RFID Reader
    4-Pin, D-Coded, M12
    -
    1600mm
    220 mA
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    SICK
    Image- Based Code Readers
    Ethernet
    CMOS
    50 → 2200mm
    100 mA
    24V
    -
    -
    12 → 24 V dc
    -
    -
    108mm
    63.1mm
    Siemens
    RFID Reader
    Ethernet
    -
    150mm
    150 mA
    -
    -
    Fixed
    24 V
    -
    -
    -
    -
    SICK
    RFID HF Transponder Coin
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SICK
    RFID HF Transponder Disk
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ifm electronic
    ID Tag
    -
    -
    20 → 110mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page