Sensata / Crydom D2W Series Solid State Relay, 3.5 A Load, PCB Mount, 280 V rms Load, 32 V dc Control
- RS Stock No.:
- 738-5563
- Mfr. Part No.:
- D2W203F-11
- Manufacturer:
- Sensata / Crydom
1 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD821.00
(exc. GST)
TWD862.05
(inc. GST)
Units | Per unit |
1 - 24 | TWD821.00 |
25 - 49 | TWD816.00 |
50 + | TWD813.00 |
- RS Stock No.:
- 738-5563
- Mfr. Part No.:
- D2W203F-11
- Manufacturer:
- Sensata / Crydom
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Sensata | Crydom Solid-State Relay, 4000Vrms Dielectric Strength, 3.5 to 32V DC Control Voltage Range - D2W Series - D2W203F-11
Looking for an easy way to control powerful electrical circuits? This Sensata | Crydom solid-state relay puts the power in your hands. A wide operating voltage range between 24 and 280V means it's a good fit for low-voltage systems. Its nifty optical signalling mechanism eliminates the need for moving parts, helping to limit wear and ensure a longer service life for your components. Thanks to its small size of 43.2 (L) x 11.9 (W) x 29.9mm (H), this unit fits snugly in compact work areas. You'll commonly find this product used in robotics, motor control and home appliances.
Features & Benefits
Turn-on and turn-off time of half a cycle for rapid switching
Thermally conductive epoxy housing for protection against chemicals and wear
Light weight of 17g to place minimal strain on your equipment
Thermally conductive epoxy housing for protection against chemicals and wear
Light weight of 17g to place minimal strain on your equipment
Can I use this relay in harsh work areas?
Yes, you can. This hardy device has a broad operating temperature range between -30°C and +80°C, so it's an ideal choice for harsh environments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Caution
Derating will limit the maximum load current at temperatures above 25°C
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3.5 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.06 A rms |
Contact Configuration | SPST |
Terminal Type | Through Hole |
Output Device | Triac |
Package Style | SIP |
Series | D2W |
Load Voltage Range | 24 → 280Vrms |
Maximum Turn On Time | 1/2 cycle |
Dimensions | 43.2 x 11.9 x 29.9mm |
Operating Temperature Range | -30 → +80°C |
Length | 43.2mm |
Maximum Operating Temperature | +80°C |
Depth | 11.9mm |
Capacitance | 10pF |
Minimum Operating Temperature | -30°C |
Special Features | DC Control |
Standards Met | CE, CSA |
Off State Leakage Current | 8 mA rms |
Height | 29.9mm |