RS PRO, Miniature Thermocouple Connector for Use with Type CU Thermocouple, 4mm Probe, IEC, RoHS Compliant Standard
- RS Stock No.:
- 455-9663
- Manufacturer:
- RS PRO
Price (VAT excluded) Each
TWD74.00
(exc. GST)
TWD77.70
(inc. GST)
31 In stock for delivery within 6 working days
Units | Per unit |
---|---|
1 - 49 | TWD74.00 |
50 - 249 | TWD72.00 |
250 + | TWD59.00 |
- RS Stock No.:
- 455-9663
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
RS PRO IEC Colour Coded Miniature In-Line Thermocouple Socket Connectors
From RS PRO a miniature in-line thermocouple socket connector which is colour coded in accordance with IEC specification. This thermocouple socket is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables. This female socket also provides a quick, safe and error-free way of replacing your existing thermocouples. The socket housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The terminals on this female connector accept polarized flat pin contacts to ensure an accurate connection. The housing is IEC colour coded with the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
Thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The connector is opened up and the thermocouple wires are simply screwed down into place using two captive screw clamps. The miniature thermocouple socket connector can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Terminals made from true thermocouple alloys or compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Accepts polarised flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Accepts thermocouple cable up to 4mm in diameter
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on housings
IEC colour coding for quick and easy identification
Accepts polarised flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Accepts thermocouple cable up to 4mm in diameter
Simple captive screw clamp connection for quick assembly
Polarity and thermocouple type clearly marked on housings
Applications
These miniature sockets are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these miniature thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
For suitable cable clamp please see stock number 236-4104
For rubber grommet please see stock number 666-7365
CU type has true copper/copper contacts
Attribute | Value |
---|---|
Accessory Type | Thermocouple Connector |
For Use With | Type CU Thermocouple |
Application | Miniature Connector |
Connector Type | In-Line |
Connection Gender | Female |
Plug/Socket | Socket |
Thermocouple Type | CU |
Connector Size | Miniature |
Probe Diameter | 4mm |
Minimum Temperature | -35°C |
Maximum Temperature | 220°C |
Standards Met | IEC, RoHS Compliant |