- RS Stock No.:
- 179-7323
- Mfr. Part No.:
- RSL1AB4BD
- Manufacturer:
- Schneider Electric
351 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD408.00
(exc. GST)
TWD428.40
(inc. GST)
Units | Per unit |
1 - 4 | TWD408.00 |
5 - 9 | TWD398.00 |
10 + | TWD378.00 |
- RS Stock No.:
- 179-7323
- Mfr. Part No.:
- RSL1AB4BD
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Schneider Electric Slim Interface Plug-In Relay, 24V DC, 10mA - RSL Series - RSL1AB4BD
Ensure the reliable transfer of digital signals with this interface relay from Schneider Electric. The plug-in device needs no installation tools and features a slim design for maximum packing efficiency in control cabinets. The relay's exacting functional accuracy offers improved production levels, while above-average mechanical and electrical durability gives it extended service life. Its silver-alloy contacts conduct current swiftly and without interference. This unit withstands shock and vibration reliably, so it's a trustworthy choice for demanding industrial applications.
Features & Benefits
• Compact dimensions of 28 (height) x 5 (width) x 18.5mm (depth)
• Lockable test buttons for quick and simple testing and diagnostics
• IP40 (ingress protection) rating indicates the enclosure offers protection from tools and wires larger than 1mm
• Supplied without a socket for customised assembly that meets the voltage demands of your application
• Lockable test buttons for quick and simple testing and diagnostics
• IP40 (ingress protection) rating indicates the enclosure offers protection from tools and wires larger than 1mm
• Supplied without a socket for customised assembly that meets the voltage demands of your application
Applications
• Textile industry
• Automation control panels
• Programmable logic controller interfaces
• Automation control panels
• Programmable logic controller interfaces
What is a hermetically sealed relay?
A hermetically sealed relay has a chamber that's protected by a gas-tight coating to stop water vapour and dust particles from entering the workings. This makes it robust and ensures its good function in all operating conditions.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Length | 5mm |
Standards Met | CSA, EAC, EN/IEC, UL |
Minimum Operating Temperature | -40°C |
Series | Harmony Relay RSL |
Maximum Operating Temperature | +70°C |
Height | 28mm |
Life | 60000 (Electrical) Cycles, 10000000 (Mechanical) Cycles |
Contact Material | Silver Alloy |
Depth | 15mm |
Dimensions | 5 x 15 x 28mm |