- RS Stock No.:
- 403-991
- Mfr. Part No.:
- GLV18-6-S/59/102/159
- Manufacturer:
- Pepperl + Fuchs
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 403-991
- Mfr. Part No.:
- GLV18-6-S/59/102/159
- Manufacturer:
- Pepperl + Fuchs
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SG
Product Details
GLV18 Series
Pepperl and Fuchs GLV18 series diffuse photoelectric sensors.
Fixed output
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Light/dark on wiring dependent
PNP or NPN outputs available
Operating voltage 10 → 30Vdc
Temperature range -25 → +60°C
IP67
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Type | Retro-Reflective |
Detection Range | 5.5 m |
Output Type | NPN |
Electrical Connection | 3-Pin M12 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <=1 ms |
Minimum Operating Temperature | -25°C |
Series | GLV18 |
Housing Material | PC |
Maximum Operating Temperature | +60°C |