- RS Stock No.:
- 805-7111P
- Mfr. Part No.:
- SZMMSZ5259BT1G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 805-7111P
- Mfr. Part No.:
- SZMMSZ5259BT1G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 39V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 3.2mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |