- RS Stock No.:
- 708-7916
- Mfr. Part No.:
- BZX85C30-TAP
- Manufacturer:
- Vishay
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 708-7916
- Mfr. Part No.:
- BZX85C30-TAP
- Manufacturer:
- Vishay
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 30V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 1.3 W |
Package Type | DO-41 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 7% |
Pin Count | 2 |
Test Current | 8mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 500nA |
Dimensions | 4.1 x 2.6 x 2.6mm |
Typical Voltage Temperature Coefficient | 0.078%/°C |
Maximum Operating Temperature | +175 °C |
Minimum Operating Temperature | -55 °C |