- RS Stock No.:
- 168-1468
- Mfr. Part No.:
- PTZTE256.2B
- Manufacturer:
- ROHM
100 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 50)
TWD14.90
(exc. GST)
TWD15.64
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | TWD14.90 | TWD745.00 |
100 - 200 | TWD14.50 | TWD725.00 |
250 + | TWD14.10 | TWD705.00 |
*price indicative |
- RS Stock No.:
- 168-1468
- Mfr. Part No.:
- PTZTE256.2B
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
High Reliability
Small Power Mold Type
Applications:
Voltage Regulation
Small Power Mold Type
Applications:
Voltage Regulation
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 7V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Package Type | DO-214AC (SMA), PMDS |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Test Current | 40mA |
Maximum Zener Impedance | 6Ω |
Maximum Reverse Leakage Current | 20µA |
Dimensions | 4.7 x 2.8 x 2.2mm |
Maximum Operating Temperature | +150 °C |