Recently searched

    Nexperia, 5.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-323

    The image is for reference only, please refer to product details and specifications

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    TWD2,100.00

    (exc. GST)

    TWD2,220.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    96000 In stock for delivery within 6 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000TWD0.70TWD2,100.00
    6000 - 9000TWD0.70TWD2,100.00
    12000 +TWD0.70TWD2,100.00

    **price indicative

    RS Stock No.:
    146-0860
    Mfr. Part No.:
    BZX384-B5V1,115
    Manufacturer:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Nexperia

    Nominal Zener Voltage

    5.1V

    Diode Configuration

    Single

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    300 mW

    Package Type

    SOD-323

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    2%

    Pin Count

    2

    Test Current

    5mA

    Maximum Zener Impedance

    60Ω

    Maximum Reverse Leakage Current

    2µA

    Dimensions

    1.8 x 1.35 x 1.05mm

    Minimum Operating Temperature

    -65 °C

    Maximum Operating Temperature

    +150 °C

    Typical Voltage Temperature Coefficient

    -0.8mV/K