- RS Stock No.:
- 136-4880
- Mfr. Part No.:
- BZX79-C18,133
- Manufacturer:
- Nexperia
1800 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 100)
TWD1.30
(exc. GST)
TWD1.36
(inc. GST)
Units | Per unit | Per Pack* |
100 - 2400 | TWD1.30 | TWD130.00 |
2500 - 4900 | TWD1.30 | TWD130.00 |
5000 + | TWD1.30 | TWD130.00 |
*price indicative |
- RS Stock No.:
- 136-4880
- Mfr. Part No.:
- BZX79-C18,133
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, BZX79 Series, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Nexperia
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 18V |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 500 mW |
Package Type | SOD27 (DO-35) |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | ±2 %, ±5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 225 Ω @ 1 mA |
Dimensions | 1.85 (Dia.) x 4.25mm |
Minimum Operating Temperature | -65 °C |
Forward Voltage | 0.9V |
Typical Voltage Temperature Coefficient | 14.4mV/K |
Maximum Operating Temperature | +200 °C |
Forward Current | 250mA |