- RS Stock No.:
- 133-2908
- Mfr. Part No.:
- TDZVTR20
- Manufacturer:
- ROHM
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 133-2908
- Mfr. Part No.:
- TDZVTR20
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, TDZ, TFZ Series, ROHM
Zener Diodes, ROHM Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 20V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-323HE |
Zener Type | Voltage Regulator |
Pin Count | 2 |
Maximum Reverse Leakage Current | 10µA |
Dimensions | 2.1 x 1.5 x 0.8mm |
Maximum Operating Temperature | +150 °C |
Forward Current | 10mA |