RS PRO ESD Cabinet
- RS Stock No.:
- 800-813
- Manufacturer:
- RS PRO
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 unit)*
TWD141,261.00
(exc. GST)
TWD148,324.05
(inc. GST)
FREE delivery for orders over NT$1,300.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | TWD141,261.00 |
*price indicative
- RS Stock No.:
- 800-813
- Manufacturer:
- RS PRO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | ESD Cabinet | |
| Sub Type | Basic ESD Workstation | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type ESD Cabinet | ||
Sub Type Basic ESD Workstation | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
The RS PRO Durable and modern workstation designed for demanding applications in industrial and logistics environments. It features electric height adjustment from 700 to 1150 mm and four column actuators that ensure smooth and stable lifting.
ESD – Designed to safely discharge static electricity and protect electronic components from electrostatic discharge events
Available in different sizes
Related links
- RS PRO I/O Extension Module for Use with RS PRO Logic Modules Digital
- RS PRO Black 3 mm² Hook Up Wire 30m
- Tedea Huntleigh Low Profile Load Cell Compression Measure
- Fluke 289 Handheld Digital Multimeter 10A ac Max 1000V ac Max
- ABB D45 Pluto Series Safety Controller 6 Safety Outputs, 24 V dc
- TE Connectivity Coaxial Cable RG400 Coaxial, Unterminated
- RS PRO RS-172 Temperature & Humidity Data Logger
- 2961105 | Phoenix Contact PCB Mount Power Relay 6A Switching Current, SPDT