- RS Stock No.:
- 196-5273
- Mfr. Part No.:
- 8943404
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 196-5273
- Mfr. Part No.:
- 8943404
- Manufacturer:
- Uvex
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The uvex collection 26 – the proud feeling of giving your all for a good cause Since 1926, uvex has been protecting people at work and in sport. We have incorporated our pride in this task into the sporty collection 26: Its on-trend colours and special materials show the quality with which we combine work clothing and casual design. His and hers. To be worn with pride.
Breathable, water-repellent and elastic material for excellent wearer comfort
Two thigh pockets and one back pocket with zippers
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: 42 to 64, 90 to 110
Material: 92 % p
Two thigh pockets and one back pocket with zippers
Certified in line with OEKO-Tex® Standard 100
Free of PFC
Colour: petrol
Available sizes: 42 to 64, 90 to 110
Material: 92 % p
Specifications
Attribute | Value |
---|---|
Gender | Men |
Colour | Blue |
Leg Length | 32in |
Style | Trousers |
Waist Size Metric | 42 |
Series | Uvex Collection 26 |