brennenstuhl Rechargeable LED Work Light, 3000 lumens, 7.4 V, IP65
- RS Stock No.:
- 249-9671
- Mfr. Part No.:
- 1173110100
- Manufacturer:
- brennenstuhl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 249-9671
- Mfr. Part No.:
- 1173110100
- Manufacturer:
- brennenstuhl
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | brennenstuhl | |
| Type | Work Lamp | |
| Lamp Type | LED | |
| Wattage | 30 W | |
| Luminosity | 3000 lumens | |
| Voltage Rating | 7.4 V | |
| Rechargeable | Yes | |
| Anti-corrosive | Yes | |
| IP Rating | IP65 | |
| Lamp Size | 5x14x21cm | |
| Select all | ||
|---|---|---|
Brand brennenstuhl | ||
Type Work Lamp | ||
Lamp Type LED | ||
Wattage 30 W | ||
Luminosity 3000 lumens | ||
Voltage Rating 7.4 V | ||
Rechargeable Yes | ||
Anti-corrosive Yes | ||
IP Rating IP65 | ||
Lamp Size 5x14x21cm | ||
- COO (Country of Origin):
- CN
The brennenstuhl LED rechargeable spotlight RUFUS 3000 MA by brennenstuhl is an extremely robust LED work lamp with 30W power, which meets highest demands. With a housing made of solid die-cast aluminium and additional edge protection made of high-quality plastic, it is suitable for indoor and outdoor use. The working lamp has a built-in rechargeable battery, which has a charging time of approx. 5 hours and also a switch with lighting modes which allows a dimming of 100%- 75% -50%- 25% - 10%.
Colour temperature 6500 K
Power 15W
Luminous flux 1500lm
Degree of protection (IP) IP65
Impact strength IK08
Protection class III
Power 15W
Luminous flux 1500lm
Degree of protection (IP) IP65
Impact strength IK08
Protection class III
