RS PRO Blue Nylon Work Gloves, Size 8, Polyurethane Coating

The image is for reference only, please refer to product details and specifications

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
253-5193
Mfr. Part No.:
LN615-08
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Size

8

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Blue

EN 388 Abrasion

2

EN 388 Tear

1

EN 388 Puncture

0

EN388 Cut - TDM-100 Test

X

EN388 Cut - Coup Test

1

EN 388 Blade

Yes

Number of Gloves

1

Series

RS PRO

Coating

Polyurethane

Mechanical Hazards EN 388

Yes

Resistance Features

Good Dexterity

Standards/Approvals

No

EN 374 Chemical

No

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Super Lightweight PU Coated Work Glove


Introducing the range of RS PRO PU Coated Work Gloves, a high-quality general-purpose solution for a wide range of applications from basic handling tasks to food processing and engineering. These light weight and durable re-usable gloves are designed with a high level of abrasion resistance and optimum wearer comfort and dexterity in mind, even when being used for extended periods of time. The long-lasting and cost-effective work glove is perfect for a range of applications and is an essential part of protective workwear.

Features and Benefits:


  • These RS PRO Work Gloves are the perfect solution for a wide range of applications from food processing and engineering to general purpose tasks like handling and lifting

  • Designed for increased levels of dexterity and comfort, the glove is made from durable nylon and offers a seamless ribbed cuff to ensure a secure and comfortable fit

  • The glove has PU coating on the palm and fingers to give the wearer a secure grip, especially when handling and lifting objects with smooth surfaces or working in wet or oily conditions

  • Available in a range of sizes and colours

  • Applications:


    Safety gloves or protective work gloves are essential in protecting hands in the workplace, with a range of different gloves that are suited to a variety of applications like the wear and tear that comes from manual labour or handling, or specialist protection in hazardous environments. They can offer excellent hand protection with different cut levels, grip, and resistance to chemicals, heat and liquids. Protective gloves are one of the most commonly implemented forms of PPE and ensures only the best protection is available for the user. Work gloves are generally used in general industries like assembly, manufacturing, building, construction and material handling, but are also commonly found in more specialised industries like automotive production and repair, railway work and roofing.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy