LPRS LPRS-GW 1 Port Wireless Access Point, 802.11 b/g/n
- RS Stock No.:
- 210-2398
- Mfr. Part No.:
- LPRS-GW-LoRa-1
- Manufacturer:
- LPRS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-2398
- Mfr. Part No.:
- LPRS-GW-LoRa-1
- Manufacturer:
- LPRS
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LPRS | |
| Model | LPRS-GW | |
| Wireless Technology | LoRaWAN | |
| WiFi Standard | 802.11 b/g/n | |
| Wireless Data Rate | 13Mbit/s | |
| WiFi Band | 2.4GHz | |
| Number of LAN Ports | 1 | |
| Select all | ||
|---|---|---|
Brand LPRS | ||
Model LPRS-GW | ||
Wireless Technology LoRaWAN | ||
WiFi Standard 802.11 b/g/n | ||
Wireless Data Rate 13Mbit/s | ||
WiFi Band 2.4GHz | ||
Number of LAN Ports 1 | ||
The LPRS Based on LPRSs popular eRIC family of low power ISM radio modules, this enterprise grade Wi-Fi gateway bridges the gap between IIoT/IoT devices and the cloud by transmitting collected data to your desired cloud server infrastructure. Built with ease of use, high security and a high degree of flexibility in mind, the gateway enables greater insights into device data by porting information into the cloud for analysis and action.
For use with either eRIC-LoRa, eRIC9 or eRIC4
High Security with WPA2 Personal & Enterprise
2.4GHz 802.11b/g/n Wi-Fi Certified Device
Can be fitted with up to 4 eRIC modules for multi channel operation
High Security with WPA2 Personal & Enterprise
2.4GHz 802.11b/g/n Wi-Fi Certified Device
Can be fitted with up to 4 eRIC modules for multi channel operation
