Netgear WAC120 1 Port Wireless Access Point, 802.11ac, 10/100/1000Mbit/s
- RS Stock No.:
- 121-8153
- Mfr. Part No.:
- WAC120-100UKS
- Manufacturer:
- Netgear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-8153
- Mfr. Part No.:
- WAC120-100UKS
- Manufacturer:
- Netgear
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Netgear | |
| Model | WAC120 | |
| Network Speed | 10/100/1000Mbit/s | |
| WiFi Standard | 802.11ac | |
| WiFi Band | 2.4 GHz, 5 GHz | |
| Wireless Data Rate | 867Mbit/s | |
| Number of LAN Ports | 1 | |
| Dimensions | 180 x 170 x 60mm | |
| Weight | 322g | |
| Depth | 170mm | |
| Height | 60mm | |
| Width | 180mm | |
| Select all | ||
|---|---|---|
Brand Netgear | ||
Model WAC120 | ||
Network Speed 10/100/1000Mbit/s | ||
WiFi Standard 802.11ac | ||
WiFi Band 2.4 GHz, 5 GHz | ||
Wireless Data Rate 867Mbit/s | ||
Number of LAN Ports 1 | ||
Dimensions 180 x 170 x 60mm | ||
Weight 322g | ||
Depth 170mm | ||
Height 60mm | ||
Width 180mm | ||
- COO (Country of Origin):
- CN
NETGEAR Dual Band 802.11ac Wireless Access Point
The Netgear WAC120 Dual Band 802.11 ac Wireless Access Point (WAP) delivers high performance. Ideal for Small Office and Home Office (SOHO) deployments and supports dual band concurrent operation.
The WAC120 Wireless 802.11 ac Access Point provides standalone configuration with easy setup for a reliable, high-performance, and affordable wireless solution
The WAC120 Wireless 802.11 ac Access Point provides standalone configuration with easy setup for a reliable, high-performance, and affordable wireless solution
High performance and superior coverage
Interoperate with both new and legacy clients
Comprehensive security
Easy to Configure
Desktop
Interoperate with both new and legacy clients
Comprehensive security
Easy to Configure
Desktop
Supplied with
802.11ac Wireless AP (WAC120)
Ethernet cable
Wall mount kit
Installation guide
Power adapter, localized to country of sale
Warranty/support information card
Ethernet cable
Wall mount kit
Installation guide
Power adapter, localized to country of sale
Warranty/support information card
