- RS Stock No.:
- 828-5947
- Mfr. Part No.:
- 66200221822
- Manufacturer:
- Wurth Elektronik
The image is for reference only, please refer to product details and specifications
50 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 5)
TWD25.00
(exc. GST)
TWD26.25
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | TWD25.00 | TWD125.00 |
125 - 245 | TWD24.60 | TWD123.00 |
250 - 495 | TWD23.60 | TWD118.00 |
500 - 1245 | TWD23.20 | TWD116.00 |
1250 + | TWD22.60 | TWD113.00 |
*price indicative |
- RS Stock No.:
- 828-5947
- Mfr. Part No.:
- 66200221822
- Manufacturer:
- Wurth Elektronik
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wurth WR-MPC3 3.0mm Dual Row Panel Mount Male Plug Connector
WR-MPC3 series dual row panel mount receptacle style male connector housings with a 3.0mm pitch. These WR-MPC3 panel mount plug connectors are made from black UL94-V0 nylon 66, accept WR-MPC3 male crimp terminals and mate with WR-MPC3 3.0mm plug style female dual row receptacle connector housings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | WR-MPC3 |
For Use With | 66200213722, 662200124015, 662262220030 |
Body Orientation | Straight |
Length | 3.85mm |
Width | 16.9mm |
Housing Material | Nylon |