- RS Stock No.:
- 820-1462
- Mfr. Part No.:
- PHR-10
- Manufacturer:
- JST
The image is for reference only, please refer to product details and specifications
1050 In CN stock for delivery within 2 working day(s) (local stock)
3390 In Global stock for delivery within 6 working day(s)
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD9.00
(exc. GST)
TWD9.45
(inc. GST)
Units | Per unit | Per Pack* |
10 - 240 | TWD9.00 | TWD90.00 |
250 - 490 | TWD8.80 | TWD88.00 |
500 + | TWD8.60 | TWD86.00 |
*price indicative |
- RS Stock No.:
- 820-1462
- Mfr. Part No.:
- PHR-10
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Board Connector PH Series Housings
Features and Benefits
• 2.0 mm pitch
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
• 2 to 16 circuits
• Highly reliable contact at all times
• Fully covered header to ensure the correct connection to mating housing
• Natural (white) in colour
• UL 94V-0 flammability rating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
2.0mm Wire-to-Board Connector, JST PH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | PHR |
For Use With | PH Series Dis-Connectable Crimp Style Connector |
Body Orientation | Straight |
Length | 18mm |
Width | 4.5mm |
Housing Material | Polyamide |