- RS Stock No.:
- 752-1753
- Mfr. Part No.:
- GHR-15V-S
- Manufacturer:
- JST
The image is for reference only, please refer to product details and specifications
1090 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Pack of 10)
TWD6.00
(exc. GST)
TWD6.30
(inc. GST)
Units | Per unit | Per Pack* |
10 - 740 | TWD6.00 | TWD60.00 |
750 - 1490 | TWD5.80 | TWD58.00 |
1500 + | TWD5.70 | TWD57.00 |
*price indicative |
- RS Stock No.:
- 752-1753
- Mfr. Part No.:
- GHR-15V-S
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.25mm Wire to Board GH Series Housings
The JST 1.25mm pitch GH Wire to Board Connector Range has a low insertion force making them suitable for PDP, LCD or any small electronics equipment. The design of the Wire to Board GH Range incorporates a secure locking structure for the connector parts including the contacts. The Wire to Board GH Connector Range 1.25mm pitch housing design provides a low insertion force and secure locking of housing and contacts.
For 1.25mm GH Series Contacts and Cable Assemblies see stock number 752-1721 typical.
For 1.25mm GH Series Top Entry Headers see stock number 752-1762 typical.
For 1.25mm GH Series Side Entry Headers see stock number 752-1790 typical.
For 1.25mm GH Series Contacts and Cable Assemblies see stock number 752-1721 typical.
For 1.25mm GH Series Top Entry Headers see stock number 752-1762 typical.
For 1.25mm GH Series Side Entry Headers see stock number 752-1790 typical.
Features and Benefits
• 1.25 mm pitch
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds
• Secure locking of housing and contacts
• Easier mating due to low insertion
• Prevention of contact deformation during crimping
• Low insertion force with clear click sounds
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.25mm Wire to Board - JST GH Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 15 |
Number of Rows | 1 |
Pitch | 1.25mm |
Mounting Type | Cable Mount |
Series | GH |
For Use With | Board-In Connector, Crimp Connector |
Body Orientation | Right Angle, Straight |
Length | 20mm |
Width | 4.15mm |
Housing Material | PBT |