- RS Stock No.:
- 202-8594
- Mfr. Part No.:
- XMP-10V
- Manufacturer:
- JST
300 In stock for delivery within 4 working days
Added
Price (VAT excluded) Each (In a Pack of 50)
TWD6.50
(exc. GST)
TWD6.82
(inc. GST)
Units | Per unit | Per Pack* |
50 - 50 | TWD6.50 | TWD325.00 |
100 - 100 | TWD6.40 | TWD320.00 |
150 - 150 | TWD6.20 | TWD310.00 |
200 - 200 | TWD6.10 | TWD305.00 |
250 + | TWD5.90 | TWD295.00 |
*price indicative |
- RS Stock No.:
- 202-8594
- Mfr. Part No.:
- XMP-10V
- Manufacturer:
- JST
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JST XM connector is a crimp style wire-to-wire connector. It consists of a retainer that provides added protection against disconnection or non-insertion. The contacts smoothly gets inserted into the housings without colliding with any internal obstacles. The connector is RoHS2 compliant and is E60389 recognized with LR20812 certification.
Consist of an inner-lock housing
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Has secondary retainers
Housing lance
Can be mounted on a variety of panels
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | Single |
Pitch | 2.5mm |
Gender | Female |
Series | XM |
Body Orientation | Straight |