- RS Stock No.:
- 167-6494
- Mfr. Part No.:
- 503474-0200
- Manufacturer:
- Molex
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 167-6494
- Mfr. Part No.:
- 503474-0200
- Manufacturer:
- Molex
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Flexi-Mate™ Components
The Flexi-Mate family of the 3.00mm (.118) mated height connectors have a dual-contact terminal design for secure electrical contact with a pitch of 3.7 mm (0.146 in.). Space-saving positive side locks are included for wire-to-board connections with mating guide features to help facilitate mating and protect the shrouded terminals during mating and unmating operations. The terminating connector is used as a shorting device to complete an open-loop signal.
3.7mm Molex Flexi-Mate™ Range
These Molex Flexi-Mate™ connectors are designed for LED TVs and standard room-lighting applications requiring the placement of LEDs on interconnecting panels across the full width of the display or lighting fixture. The Flexi-Mate design meets the need for flexibility and space savings and includes coplanar board-to-board connectors used to snap together small panels containing LED lights. The system includes a wire-to-board option to connect the LED boards to the main power board.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Number of Rows | 2 |
Pitch | 3.7mm |
Gender | Female |
Mounting Type | Surface Mount |
Series | Flexi-Mate |
For Use With | PCB Connector |
Body Orientation | Right Angle |
Length | 11.15mm |
Width | 9.1mm |
Housing Material | Phosphor Bronze |