- RS Stock No.:
- 164-0106
- Mfr. Part No.:
- 794190-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
1845 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 500)
TWD18.70
(exc. GST)
TWD19.64
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
500 - 2000 | TWD18.70 | TWD9,350.00 |
2500 + | TWD17.80 | TWD8,900.00 |
*price indicative
- RS Stock No.:
- 164-0106
- Mfr. Part No.:
- 794190-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Mini-Universal MATE-N-LOK 2 Free Hanging Plug Housings
Mini-Universal MATE-N-LOK 2 free hanging plug housings made from UL94V white nylon with a 4.14mm centreline and latching mating retention. These Mini-Universal MATE-N-LOK 2 free hanging plug housings are available with various numbers of circuits and contact layouts; in-line, dual row and matrix. For suitable contacts for these Mini-Universal MATE-N-LOK 2 plug housings see stock numbers 720-2193, 717-6555 and 720-2244 typically. For mating connectors see stock numbers 680-2023, 680-2048 and 680-0843 typically.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.14mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Universal MATE-N-LOK II |
For Use With | Centerline Soft Shell Pin & Socket Connector |
Body Orientation | Straight |
Length | 18.69mm |
Width | 17.25mm |
Housing Material | Nylon |