- RS Stock No.:
- 163-9911
- Mfr. Part No.:
- 172494-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
259 In stock for delivery within 6 working days
Price (VAT excluded) Each (In a Bag of 100)
TWD19.70
(exc. GST)
TWD20.68
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | TWD19.70 | TWD1,970.00 |
500 + | TWD17.70 | TWD1,770.00 |
*price indicative
- RS Stock No.:
- 163-9911
- Mfr. Part No.:
- 172494-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TE Connectivity Series II Multiple Interlock Connector (MIC) Plug Style Housings
Series II Multiple Interlock Connector (MIC) plug style free hanging discrete wire connector housings made from 66 nylon designed for use in a wide range of low level and power circuit applications. These series II MIC plug connectors have positive locking, polarization and a high resistance to vibration and shock. The double row contact cavities of these series II MIC plug connectors accept snap-in receptacle contacts (see stock number 680-5081 typically) and a double-lock plate is available that aids contact loading and retention and prevents half-mating (see stock number 719-9012 typically)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity MIC (Multiple Interlock Connectors) Range
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 2 |
Pitch | 7mm |
Gender | Male |
Series | Multi-Interlock Mark II |
For Use With | Wire-to-Wire Multiple Interlock Connector |
Body Orientation | Straight |
Length | 20mm |
Housing Material | Nylon |