- RS Stock No.:
- 158-6165
- Mfr. Part No.:
- ISDF-10-D-M
- Manufacturer:
- Samtec
Temporarily out of stock - back order for despatch 28/05/2024, delivery within 6 working days
Added
Price (VAT excluded) Each (On a Reel of 31)
TWD43.50
(exc. GST)
TWD45.68
(inc. GST)
Units | Per unit | Per Reel* |
31 - 31 | TWD43.50 | TWD1,348.50 |
62 - 93 | TWD42.50 | TWD1,317.50 |
124 + | TWD41.60 | TWD1,289.60 |
*price indicative |
- RS Stock No.:
- 158-6165
- Mfr. Part No.:
- ISDF-10-D-M
- Manufacturer:
- Samtec
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
.050" Tiger Eye™ Discrete Wire Socket Housing
.050" (1.27 mm) pitch
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
28 and 30 AWG cable
Polarized single row system to 50 pins
Polarized double row system to 100 pins
Metal latch and screw down options
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1.27mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | ISDF |
For Use With | FFC Connectors, IDC Connectors, TFM Connectors |
Body Orientation | Straight |
Length | 16.38mm |
Width | 6.35mm |
Housing Material | Liquid Crystal Polymer |