- RS Stock No.:
- 136-1875
- Mfr. Part No.:
- 172234-1
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
2000 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each (In a Bag of 500)
TWD14.30
(exc. GST)
TWD15.02
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | TWD14.30 | TWD7,150.00 |
1000 - 1500 | TWD14.00 | TWD7,000.00 |
2000 + | TWD13.70 | TWD6,850.00 |
*price indicative |
- RS Stock No.:
- 136-1875
- Mfr. Part No.:
- 172234-1
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity Mini-Universal MATE-N-LOK Free Hanging Receptacle Housings
Mini-Universal MATE-N-LOK free hanging receptacle style housings with a 4.14mm centreline for use in wire to wire applications. These Mini-Universal MATE-N-LOK receptacle housings have a compact, durable design and are fully polarized with a postitive locking mechanism to ensure accurate and secure mating. Both pin and socket contacts can be accommodated in the same housing
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
The housings are made from either UL94V-0 or UL94V-2 white nylon, please refer to datasheet for details.
For contacts see stock numbers 680-5040 typically
For mating plug style housings see stock number 483-8556 typically
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Mini-Universal MATE-N-LOK Connector System
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 4.14mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Universal MATE-N-LOK |
For Use With | Wire-to-Board Connector |
Body Orientation | Straight |
Length | 16.6mm |
Width | 5.6mm |
Housing Material | Nylon |