Ambersil Dry Multi-Purpose Wipes for Engineering Cleaning Use, Pack of 1
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 771-6660
- Mfr. Part No.:
- 6330272020
- Manufacturer:
- Ambersil
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
units | Per unit |
1 - 9 | TWD430.00 |
10 - 19 | TWD411.00 |
20 + | TWD400.00 |
Engineers Wipes
Attribute | Value |
Application | Engineering Cleaning |
Package Type | Pack |
Number of Wipes per Pack | 1 |
Colour | White |
Wiper Size | 300 x 350mm |
Wet/Dry | Dry |
Repeat/Single Use | Repeat Use |