- RS Stock No.:
- 183-1513
- Mfr. Part No.:
- 6696
- Manufacturer:
- Kimberly Clark
6 In stock for delivery within 6 working days
Added
Price (VAT excluded) 1 Box of 6
TWD7,334.00
(exc. GST)
TWD7,700.70
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | TWD7,334.00 | TWD1,222.333 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 183-1513
- Mfr. Part No.:
- 6696
- Manufacturer:
- Kimberly Clark
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Scott Essential Slimroll Rolled Hand Towels 6696 - Blue Paper Towels - 6 x 190m Paper Towel Rolls (1,140m total)
Elevate your washroom experience with trusted and familiar Scott Essential washroom solutions, designed to help you support washroom hygiene standards in high frequency environments without compromising on quality and value. Scott Essential Slimroll paper towels are designed to be detectable for hand drying in contamination critical environments that demand consistency. These hand towel rolls offer reliable everyday hand drying in washroom environments that have limited space. These compact paper towels have best in class efficiency vs. competitor systems designed to service a smaller washroom footprint. This blue roll features our unique Airflex Technology resulting in faster absorbency for more hygienic hand drying, whilst also using less and creating less waste, helping you get more for your spend whilst improving workplace hygiene. The Kimberly-Clark Slimroll is proudly stamp embossed with the Scott brand for customer assurance to encourage washroom hygiene. Food contact and European Ecolabel certified. Scott Essential Slimroll paper hand towel rolls are compatible with the one-wipe-clean Aquarius rolled hand towels dispenser in white (code 7955) or black (code 7956), a more compact and our most hygienic paper towel dispenser available. This dispenser is fully enclosed which ensures users will only ever touch the hand towel they are using when drying hands, and our touch free dispensers reduce the risk of cross contamination to further support hygiene standards. Efficiency is not compromised with Scott Control Slimroll white paper towel roll. The innovative never-run-out replacement roll feature in the compatible Kimberly-Clark hand towels dispensers allows you to place a replacement roll in the system before the original roll has finished, ensuring a smooth transition between rolls to minimise waste and ensure there are no gaps in your user's ability to maintain hygiene standards. The never-run-out 'stub roll' feature that increases the capacity of this system by 5%. These hand towel rolls feature compression technology for increased sustainability through reduced storage and transportation. 6 x 190m = 4,560 blue, 1 ply Slimroll rolled hand towels (1,140m total)
Features and Benefits
Each Slimroll of blue paper towels contains 190 metres of 1 ply rolled hand towel, equivalent to 760 sheets of paper hand towel
Choose this Scott Slimroll blue roll for best in class efficiency vs. competitor systems with a smaller footprint, detectable blue hand towels for hand drying in space constrained contamination critical environments
This blue roll of paper towels is proudly stamp embossed with the Scott brand for customer assurance and utilise Airflex Technology for faster absorbency and more hygienic drying
Food contact and European Ecolabel certified
Compatible with the one-wipe-clean Aquarius hand towel roll dispenser in white (7955) or black (7956), a more compact and our most hygienic dispenser available
Choose this Scott Slimroll blue roll for best in class efficiency vs. competitor systems with a smaller footprint, detectable blue hand towels for hand drying in space constrained contamination critical environments
This blue roll of paper towels is proudly stamp embossed with the Scott brand for customer assurance and utilise Airflex Technology for faster absorbency and more hygienic drying
Food contact and European Ecolabel certified
Compatible with the one-wipe-clean Aquarius hand towel roll dispenser in white (7955) or black (7956), a more compact and our most hygienic dispenser available
Compatible with;
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 7955 - 1 x White Paper Towel Dispenser
RS stock no: 1816562
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 7956 - Black
Aquarius™ Slimroll™ Rolled Hand Towel Dispenser 7956 - Black
RS stock no: 1816560
Specifications
Attribute | Value |
---|---|
Form Factor | Roll |
Colour | Blue |
Sheet Size | 198mm x 1900000mm |
Number of Ply | 1 |
Range | Essential |
Sheet Length | 1900000mm |
Sheet Width | 198mm |
Better World Verification | EU Ecolabel, FSC Certified |
Better World Product | Yes |
Trade Name | Scott |