- RS Stock No.:
- 575-781
- Mfr. Part No.:
- PX0408
- Manufacturer:
- Bulgin
Stock check temporarily unavailable - call for stock availability
Added
Price (VAT excluded) Each
TWD835.00
(exc. GST)
TWD876.75
(inc. GST)
Units | Per unit |
1 - 9 | TWD835.00 |
10 - 24 | TWD781.00 |
25 - 49 | TWD714.00 |
50 - 99 | TWD658.00 |
100 + | TWD610.00 |
- RS Stock No.:
- 575-781
- Mfr. Part No.:
- PX0408
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin IP68 Antennas
The Buccaneer Antenna series are robust and completely waterproof. Integrating the antenna with its waterproof connector can reduce the number of connectors in the RF chain, reducing the insertion losses, effectively increasing the total system gain.
Complete protection from harsh enviroments
Sealed with integrated SMB connector
Gold plated connections for reliable system performance
IP68, EN60529, when mated with SMB connector
For suitable SMB connector see stock number 494-4342 typically
Sealed with integrated SMB connector
Gold plated connections for reliable system performance
IP68, EN60529, when mated with SMB connector
For suitable SMB connector see stock number 494-4342 typically
External Antennas
Specifications
Attribute | Value |
---|---|
Connector Type | SMB |