Solar powered instant darkening welding shield Welding shade protection range 9 to 13, with complete UV and IR protection Instant darkening in less than 1 millisecond No battery required Easily replaced anti-spatter lens, curved for reflection free vision Impact resistant mask Continuously variable shade control via externally mounted potentiometer Narrow profile, smoke deflecting shape Spatter and heat protection while overhead welding Stable and comfortable to wear Easy head band adjustment with ratchet and unique locking mechanism
Standards
CE, DIN, ANSI AS/NZS, GOST-R, complies with CSA Z94.3
3M Welding Mask, Solar Powered, PA66 Material - Optrel Solarmatic Series - OSC 1007300
Save face when carrying out demanding industrial jobs using this welding mask from 3M. When sparks fly during your welding activities, it'll keep your head covered to protect you from flash burns. You can adjust the shade range of the auto-darkening lens between 9 and 13, so you won't be in the dark when working. Before heading into challenging operations, you can easily strap up thanks to the built-in adjustable headband. An integrated locking mechanism keeps your mask from slipping off your face when full protection is key.
• Solar cell power eliminates the need for batteries • PA66 construction for resistance to impact and heat • Wide operating temperature range between -10°C and +70°C for use in demanding conditions
Applications
• Metalworking • Manufacturing industry • Automotive engineering
How quickly does the lens darken?
This mask goes from light to dark in 0.1 to 0.4ms, so you'll be protected against bright sparks in a flash.