Parker Copper Copper Washers, G 1-1/4

N

Subtotal (1 pack of 10 units)*

TWD1,356.00

(exc. GST)

TWD1,423.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +TWD1,356.00TWD135.60

*price indicative

RS Stock No.:
902-191
Mfr. Part No.:
0138 42 00
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Washers

Compatible Screw/Bolt Size

G 1-1/4

Standards/Approvals

No

Material

Copper

Finish

Copper

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker sealing washer serves as a VITAL component designed for use in various fitting applications, ensuring a secure and leak-free connection in both non-corrosive and corrosive environments.

Constructed from Durable copper for reliable performance

Compatible with BSPP connections for versatile use

Designed to withstand low to high-pressure environments

Offers enhanced corrosion resistance through effective surface treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy