- RS Stock No.:
- 258-7414
- Mfr. Part No.:
- A864CH5CFG
- Manufacturer:
- nVent HOFFMAN
The image is for reference only, please refer to product details and specifications
4 In stock for delivery within 6 working days
Added
Price (VAT excluded) Each
TWD6,444.00
(exc. GST)
TWD6,766.20
(inc. GST)
Units | Per unit |
1 - 11 | TWD6,444.00 |
12 - 24 | TWD6,187.00 |
25 + | TWD5,929.00 |
- RS Stock No.:
- 258-7414
- Mfr. Part No.:
- A864CH5CFG
- Manufacturer:
- nVent HOFFMAN
Product overview and Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
GRP Corrosive Environment Wallbox, A-48
IP66
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Suitable for highly corrosive environments
Flame retardant to UL 94-5V
High IP index is achieved with all-round knife edges against which an expanded PU seal is pressed
Door glazing made from GE Lexan Margard
Colour Light Grey
Integrated threaded insert for mounting plates which are supplied separately
Approvals
UL, CSA, VDE
Supplied with
Wall mounting bracket, Fixing Kit
Approvals
UL; CSA; VDE
Specifications
Attribute | Value |
---|---|
External Height | 216 mm |
External Width | 165 mm |
External Depth | 117mm |
Body Material | Glass Reinforced Plastic |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Grey |
Series | A86 |
External Mounting Type | Bracket |
Internal Mounting Type | Mounting Bosses |
Fixing Kit | Yes |