ROHM BDJ2FA1FP3-ZTL, Voltage Regulator 25V SOT-89 4-Pin
- RS Stock No.:
- 178-5780
- Mfr. Part No.:
- BDJ2FA1FP3-ZTL
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5780
- Mfr. Part No.:
- BDJ2FA1FP3-ZTL
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Package Type | SOT-89 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Standards/Approvals | RoHS | |
| Width | 2.45mm | |
| Length | 4.5mm | |
| Height | 1.6mm | |
| Series | BDxxFA1FP3 | |
| Maximum Operating Temperature | 85°C | |
| Maximum Input Voltage | 25V | |
| Minimum Input Voltage | 3V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Package Type SOT-89 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Standards/Approvals RoHS | ||
Width 2.45mm | ||
Length 4.5mm | ||
Height 1.6mm | ||
Series BDxxFA1FP3 | ||
Maximum Operating Temperature 85°C | ||
Maximum Input Voltage 25V | ||
Minimum Input Voltage 3V | ||
Automotive Standard AEC-Q100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
BDJ2FA1FP3 is an LDO regulator with output current capability of 0.1A. The output voltage is 12.0V with ±1% accuracy. The SOT89-3K package is most suitable for heat dissipation. As protective function to prevent IC from destruction, this chip has built-in over current protection circuit to protect the device when output is shorted, and built-in thermal shutdown circuit to protect the IC during thermal over load conditions. This product can be used in wide variety of digital appliances. This regulator can use ceramic capacitor, which have smaller size and longer life than other capacitors.
High accuracy output voltage
Built-in Over current protection circuit (OCP)
Built-in Temperature protection circuit (TSD)
Soft start function
Related links
- Texas Instruments, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M33CDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M05IDCY, Voltage Regulator 25V SOT-223 4-Pin
- Texas Instruments UA78M05CDCY, Voltage Regulator 25V SOT-223 4-Pin
- Taiwan Semiconductor TS78L05ACY RMG, Voltage Regulator 35V SOT-89 4-Pin
- Taiwan Semiconductor, Voltage Regulator 0.5 W 12V SOT-89 4-Pin
- STMicroelectronics LDK320ADU120R, Voltage Regulator 18V SOT-89 4-Pin
- Texas Instruments Voltage Regulator 2.45V SOT-89 4-Pin
