ROHM BD50GA5WEFJ-E2, Voltage Regulator 14V 8-Pin

Get a bulk buy discount

Add 60 more to save TWD18.00

View bulk pricing options

Subtotal (1 pack of 20 units)*

TWD334.00

(exc. GST)

TWD350.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 100 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 40TWD16.70TWD334.00-
60 - 80TWD16.40TWD328.00TWD18.00
100 - 240TWD16.00TWD320.00TWD70.00
260 - 980TWD15.70TWD314.00TWD260.00
1000 +TWD15.20TWD304.00TWD1,500.00

*price indicative

RS Stock No.:
178-5759
Mfr. Part No.:
BD50GA5WEFJ-E2
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Regulator

Mount Type

Surface

Pin Count

8

Series

BDxxGA5WEFJ

Width

3.9mm

Standards/Approvals

RoHS

Length

4.9mm

Height

850μm

Maximum Operating Temperature

85°C

Maximum Input Voltage

14V

Minimum Input Voltage

4.5V

Automotive Standard

AEC-Q100

RoHS Status: Exempt

COO (Country of Origin):
JP
BDxxGA5WEFJ is a LDO regulator with output current 0.5A. The output accuracy is ±1% of output voltage. With external resistance, it is available to set the output voltage at random (from 1.5V to 13.0V) and also provides output voltage fixed type without external resistance. It is used for the wide applications of digital appliances. It has package type: HTSOP-J8. Over current protection (for protecting the IC destruction by output short circuit), circuit current ON/OFF switch (for setting the circuit 0μA at shutdown mode), and thermal shutdown circuit (for protecting IC from heat destruction by over load condition) are all built in. It is usable for ceramic capacitor and enables to improve smaller set and long-life.

High accuracy reference voltage circuit

Built-in Over Current Protection circuit (OCP)

Built-in Thermal Shut Down circuit (TSD)

With shut down switch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy