ROHM BA00BC0WT, Voltage Regulator 16V 5-Pin
- RS Stock No.:
- 178-0662
- Mfr. Part No.:
- BA00BC0WT
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 25 more to save TWD55.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
TWD442.00
(exc. GST)
TWD464.10
(inc. GST)
FREE delivery for orders over NT$1,300.00
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | TWD88.40 | TWD442.00 | - |
| 25 - 45 | TWD86.20 | TWD431.00 | TWD55.00 |
| 50 - 95 | TWD84.20 | TWD421.00 | TWD210.00 |
| 100 - 245 | TWD82.20 | TWD411.00 | TWD620.00 |
| 250 + | TWD80.00 | TWD400.00 | TWD2,100.00 |
*price indicative
- RS Stock No.:
- 178-0662
- Mfr. Part No.:
- BA00BC0WT
- Manufacturer:
- ROHM
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Regulator | |
| Mount Type | Surface | |
| Polarity | Positive | |
| Pin Count | 5 | |
| Height | 17mm | |
| Length | 10mm | |
| Width | 4.5mm | |
| Series | BA00BC0W | |
| Standards/Approvals | RoHS | |
| Minimum Input Voltage | 3V | |
| Maximum Input Voltage | 16V | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Regulator | ||
Mount Type Surface | ||
Polarity Positive | ||
Pin Count 5 | ||
Height 17mm | ||
Length 10mm | ||
Width 4.5mm | ||
Series BA00BC0W | ||
Standards/Approvals RoHS | ||
Minimum Input Voltage 3V | ||
Maximum Input Voltage 16V | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- JP
ROHM's secondary LDO regulators were designed to maximize device characteristics and provide stable operation through low power consumption, increased miniaturization, and low noise. ROHM's 1A variable secondary LDO regulators for local power supplies allow arbitrary setting of the output voltage(1.5V-12V variable) via external resistance and feature low saturation along with ±2% voltage accuracy. We prepared surface mount type(TO252) and leaded type(TO220FP/CP). Optimized for TVs, HDDs, PCs, DVD players, and the like. In addition, multiple protection circuits are integrated (i.e. overcurrent, thermal shutdown), providing a high level of reliability.
Maximum output current: 1A
Output voltage accuracy: ±2%
Ultra-low saturation with PNP output
Related links
- Microchip, Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2985BM33R, Voltage Regulator 16V 5-Pin
- Microchip, Linear Voltage Regulator 16V 5-Pin
- MaxLinear SPX29302T5-L/TR, Voltage Regulator 16V 5-Pin
- Texas Instruments, LOD Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2980CM33TR, Voltage Regulator 16V 5-Pin
- STMicroelectronics LD2980CM50TR, Voltage Regulator 16V 5-Pin
- Microchip MIC29312WU, Voltage Regulator 16V 5-Pin
