- RS Stock No.:
- 167-7456
- Mfr. Part No.:
- BAJ5CC0FP-E2
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 167-7456
- Mfr. Part No.:
- BAJ5CC0FP-E2
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
Product Details
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Specifications
Attribute | Value |
---|---|
Regulator Type | Low Dropout Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 15 V |
Line Regulation | 100 mV |
Accuracy | ±1% |
Load Regulation | 150 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TO-252 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 6.5 x 5.5 x 2.3mm |
Height | 2.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Input Voltage | 25 V |
Minimum Input Voltage | 4 V |
Maximum Operating Temperature | +125 °C |
Length | 6.5mm |
Width | 5.5mm |