- RS Stock No.:
- 166-3439
- Mfr. Part No.:
- LM431BCMX
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 166-3439
- Mfr. Part No.:
- LM431BCMX
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Voltage Reference, Adjustable, Fairchild Semiconductor
For low power, low current applications, the shunt regulators from Fairchild Semiconductor feature adjustable/programmable output voltages with superb thermal stability. The shunt regulators provide low dynamic output impedance and fast turn-on response while operating over the industrial temperature range.
Voltage References, Fairchild Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Voltage | 2.5 - 36V |
Package Type | SOIC |
Reference Type | Adjustable |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 100mA |
Minimum Output Voltage | 2.5 (Cathode) V |
Maximum Output Voltage | 36 V |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Length | 5mm |
Minimum Operating Temperature | -25 °C |