- RS Stock No.:
- 210-1243
- Mfr. Part No.:
- VP-211K
- Manufacturer:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1243
- Mfr. Part No.:
- VP-211K
- Manufacturer:
- KRAMER ELECTRONICS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video Switches works with VGA video connection type. This switcher switches secondary input upon loss of the primary input. It is used for computer graphics video signals with resolutions up to and exceeding UXGA.
300MHz bandwidth
Active input LED indicators
Automatic standby switching
Active input LED indicators
Automatic standby switching
Specifications
Attribute | Value |
---|---|
Device Type | Switch |
Video Connection Type | VGA |
Number of Video Outputs | 1 |
Number of Video Inputs | 2 |
Number of Ports | 4 |
Maximum Resolution | 1600 x 1200 |
Power Source | AC Adapter |