- RS Stock No.:
- 210-1191
- Mfr. Part No.:
- VS-44UHD
- Manufacturer:
- KRAMER ELECTRONICS
Discontinued product
- RS Stock No.:
- 210-1191
- Mfr. Part No.:
- VS-44UHD
- Manufacturer:
- KRAMER ELECTRONICS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IL
Product Details
The Kramer Electronics Video matrix switches works with a maximum resolution of 3840 x 2160 pixels and HDMI video connection type. This switcher supports flexible audio scheme where any HDMI digital audio input can be routed to any HDMI digital audio outp
8.91Gbps maximum data rate
0° to +40°C operating temperature
−40° to +70°C storage temperature
0° to +40°C operating temperature
−40° to +70°C storage temperature
Specifications
Attribute | Value |
---|---|
Device Type | Matrix Switch |
Video Connection Type | HDMI |
Number of Ports | 4 |
Number of Video Inputs | 4 |
Number of Video Outputs | 4 |
Maximum Resolution | 3840 x 2160 |