- RS Stock No.:
- 703-1650
- Mfr. Part No.:
- B72510T170K62
- Manufacturer:
- EPCOS
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-1650
- Mfr. Part No.:
- B72510T170K62
- Manufacturer:
- EPCOS
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HR
Product Details
Metal Oxide Varistors CT Series
Surface mount chip varistor
Nickel barrier termination
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 27V |
Maximum AC Voltage Rating | 17V |
Maximum DC Voltage Rating | 22V |
Clamping Voltage | 46V |
Clamping Current | 1A |
Energy | 0.3J |
Maximum Surge Current | 120A |
Capacitance | 400pF |
Length | 2mm |
Depth | 1.25mm |
Dimensions | 2 x 1.25 x 1.4mm |
Package/Case | 0805 (2012M) |