- RS Stock No.:
- 697-8827
- Mfr. Part No.:
- VA100005D150DL
- Manufacturer:
- AVX
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 697-8827
- Mfr. Part No.:
- VA100005D150DL
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Axial Transient Suppressors - TransGuard®
Multilayer ZnO ceramic suppressors
Ni/Sn Alloy (Plated) Termination Finish
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 8.5V |
Maximum AC Voltage Rating | 4V |
Maximum DC Voltage Rating | 5.6V |
Clamping Voltage | 18V |
Clamping Current | 1A |
Energy | 0.4J |
Maximum Surge Current | 150A |
Capacitance | 2.8nF |
Length | 4.32mm |
Package/Case | 1000 (Axial) |