- RS Stock No.:
- 173-2649
- Mfr. Part No.:
- V3.5MLA1206AXH
- Manufacturer:
- Littelfuse
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 173-2649
- Mfr. Part No.:
- V3.5MLA1206AXH
- Manufacturer:
- Littelfuse
Product overview and Technical data sheets
Legislation and Compliance
Product Details
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications
Specifications
Attribute | Value |
---|---|
Varistor Voltage | 7V |
Maximum AC Voltage Rating | 2.5V |
Maximum DC Voltage Rating | 3.5V |
Clamping Voltage | 13V |
Clamping Current | 1A |
Material | Metal |
Energy | 0.3J |
Series | ML |
Maximum Surge Current | 100A |
Capacitance | 6nF |
Length | 3.2mm |
Depth | 1.6mm |
Thickness | 1.8mm |
Dimensions | 3.2 x 1.6 x 1.8mm |
Package/Case | 1206 (3216M) |